RC1005F750CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.34653
Datasheet

Direct


Bourns Inc.
In Stock: 190.402
Unit Price: kr.0.64000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 36.117
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 839.768
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.164
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 29.042
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 3.787
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 186.750
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02578
Datasheet

Similar


Vishay Dale
In Stock: 54.660
Unit Price: kr.1.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13061
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06604
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 397.064
Unit Price: kr.0.64000
Datasheet
75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F750CS

DigiKey Part Number
1276-3476-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F750CS
Description
RES SMD 75 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F750CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0402FR-0775RLYAGEO0AR0402FR-0775RL-NDkr.0.34653Direct
CR0402-FX-75R0GLFBourns Inc.190.402CR0402-FX-75R0GLFCT-NDkr.0.64000Direct
CRG0402F75RTE Connectivity Passive Product36.1171712-CRG0402F75RCT-NDkr.0.64000Direct
RC0402FR-0775RLYAGEO839.768311-75.0LRCT-NDkr.0.64000Direct
ERJ-2RKF75R0XPanasonic Industry8.164P75.0LCT-NDkr.0.64000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.03613kr.72,260.00
Unit Price without VAT:kr.0.03613
Unit Price with VAT:kr.0.04516