1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342008007

DigiKey Part Number
732-12065-2-ND - Tape & Reel (TR)
732-12065-1-ND - Cut Tape (CT)
732-12065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342008007
Description
CAP CER 2200PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342008007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.32500kr.13.25
50kr.0.97280kr.48.64
100kr.0.86460kr.86.46
500kr.0.68250kr.341.25
1.000kr.0.62637kr.626.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.58023kr.1,160.46
4.000kr.0.54229kr.2,169.16
6.000kr.0.52328kr.3,139.68
10.000kr.0.50222kr.5,022.20
14.000kr.0.48992kr.6,858.88
20.000kr.0.47808kr.9,561.60
24.000kr.0.47247kr.11,339.28
48.000kr.0.45358kr.21,771.84
50.000kr.0.45258kr.22,629.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000