CL31C102JHMLNNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 797
Unit Price: kr.1.20000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 24.697
Unit Price: kr.2.35000
Datasheet

Direct


TDK
In Stock: 11.758
Unit Price: kr.1.65000
Datasheet

Direct


Murata Electronics
In Stock: 280.442
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 69
Unit Price: kr.9.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.97184
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.40274
Datasheet
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C102JHMLNNE

DigiKey Part Number
1276-3209-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C102JHMLNNE
Description
CAP CER 1000PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C102JHMLNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31C102JHHNFNESamsung Electro-Mechanics7971276-3207-1-NDkr.1.20000Similar
CL31C102JHHNNNESamsung Electro-Mechanics24.6971276-3208-1-NDkr.2.35000Similar
C3216C0G2J102J085AATDK11.758445-2342-1-NDkr.1.65000Direct
GRM31B5C2J102JW01LMurata Electronics280.442490-5279-1-NDkr.2.03000Direct
C1206C102JBGACAUTOKEMET69399-15996-1-NDkr.9.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.000kr.0.45244kr.135,732.00
Unit Price without VAT:kr.0.45244
Unit Price with VAT:kr.0.56555