
GRM31B5C2J102JW01L | |
|---|---|
DigiKey Part Number | 490-5279-2-ND - Tape & Reel (TR) 490-5279-1-ND - Cut Tape (CT) 490-5279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C2J102JW01L |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C2J102JW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.17900 | kr.11.79 |
| 50 | kr.0.86100 | kr.43.05 |
| 100 | kr.0.76270 | kr.76.27 |
| 500 | kr.0.59698 | kr.298.49 |
| 1.000 | kr.0.54594 | kr.545.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46914 | kr.1,407.42 |
| 6.000 | kr.0.43923 | kr.2,635.38 |
| 9.000 | kr.0.42424 | kr.3,818.16 |
| 15.000 | kr.0.40765 | kr.6,114.75 |
| 21.000 | kr.0.39795 | kr.8,356.95 |
| 30.000 | kr.0.38861 | kr.11,658.30 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

