Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL31B472KBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B472KBCNNNC |
Description | CAP CER 4700PF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B472KBCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208079 | Würth Elektronik | 11.280 | 732-8119-1-ND | kr.1.01000 | Direct |
| C1206C472K5RACTU | KEMET | 11.271 | 399-C1206C472K5RACTUCT-ND | kr.1.27000 | Direct |
| CC1206KRX7R9BB472 | YAGEO | 21.228 | 311-1173-1-ND | kr.1.27000 | Direct |
| KGM31BR71H472KT | KYOCERA AVX | 23.082 | 478-KGM31BR71H472KTCT-ND | kr.1.39000 | Direct |
| VJ1206Y472KXACW1BC | Vishay Vitramon | 3.780 | BC1320CT-ND | kr.2.03000 | Direct |






