CL31B334KBFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 659.765
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.110
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25955
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24074
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.126
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.331
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.36592
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.648
Unit Price: kr.2.43000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B334KBFNNWE

DigiKey Part Number
1276-CL31B334KBFNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B334KBFNNWE
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.000kr.0.15671kr.47,013.00
Unit Price without VAT:kr.0.15671
Unit Price with VAT:kr.0.19589