2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KOHNFNE

DigiKey Part Number
1276-3140-2-ND - Tape & Reel (TR)
1276-3140-1-ND - Cut Tape (CT)
1276-3140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B225KOHNFNE
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KOHNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B225KAHNNNESamsung Electro-Mechanics14.6921276-1072-1-NDkr.1.08000Upgrade
CL31B225KBHNNNESamsung Electro-Mechanics130.1471276-1291-1-NDkr.1.39000Upgrade
1206YC225KAT2AKYOCERA AVX27.314478-KGM31HR71C225KUCT-NDkr.2.22000Direct
GRM31MR71C225KA35LMurata Electronics43.550490-1799-1-NDkr.1.78000Direct
12061C225KAT2AKYOCERA AVX5.124.779478-KGM31HR72A225KUCT-NDkr.4.56000Upgrade
In-Stock: 18.228
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.68500kr.6.85
50kr.0.48700kr.24.35
100kr.0.42540kr.42.54
500kr.0.32270kr.161.35
1.000kr.0.29113kr.291.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.26517kr.530.34
4.000kr.0.24382kr.975.28
6.000kr.0.23315kr.1,398.90
10.000kr.0.22132kr.2,213.20
14.000kr.0.21441kr.3,001.74
20.000kr.0.20777kr.4,155.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000