
GRM31MR71C225KA35L | |
|---|---|
DigiKey Part Number | 490-1799-2-ND - Tape & Reel (TR) 490-1799-1-ND - Cut Tape (CT) 490-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71C225KA35L |
Description | CAP CER 2.2UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71C225KA35L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.00500 | kr.10.05 |
| 50 | kr.0.72700 | kr.36.35 |
| 100 | kr.0.64260 | kr.64.26 |
| 500 | kr.0.49932 | kr.249.66 |
| 1.000 | kr.0.45536 | kr.455.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38351 | kr.1,150.53 |
| 6.000 | kr.0.33976 | kr.2,038.56 |
| 9.000 | kr.0.31803 | kr.2,862.27 |
| 15.000 | kr.0.31288 | kr.4,693.20 |
| 21.000 | kr.0.31180 | kr.6,547.80 |
| 30.000 | kr.0.30743 | kr.9,222.90 |
| 36.000 | kr.0.30692 | kr.11,049.12 |
| 72.000 | kr.0.30516 | kr.21,971.52 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

