Direct
Direct

CL31B152KIFNFNE | |
|---|---|
DigiKey Part Number  | 1276-3111-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CL31B152KIFNFNE  | 
Description  | CAP CER 1500PF 1KV X7R 1206  | 
Customer Reference  | |
Detailed Description  | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL31B152KIFNFNE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.055" (1.40mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 



