
GRM31BR73A152KW01L | |
|---|---|
DigiKey Part Number | 490-3495-2-ND - Tape & Reel (TR) 490-3495-1-ND - Cut Tape (CT) 490-3495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR73A152KW01L |
Description | CAP CER 1500PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR73A152KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.51500 | kr.25.15 |
| 50 | kr.1.84580 | kr.92.29 |
| 100 | kr.1.52830 | kr.152.83 |
| 500 | kr.1.43014 | kr.715.07 |
| 1.000 | kr.1.33178 | kr.1,331.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05434 | kr.3,163.02 |
| 6.000 | kr.1.03984 | kr.6,239.04 |
| 9.000 | kr.1.02916 | kr.9,262.44 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

