
CL31B104KCFZW6E | |
|---|---|
DigiKey Part Number | 1276-7002-2-ND - Tape & Reel (TR) 1276-7002-1-ND - Cut Tape (CT) 1276-7002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B104KCFZW6E |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B104KCFZW6E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C104KAZ4A | KYOCERA AVX | 25.802 | 478-KGF31NR72A104KLCT-ND | kr.1.84000 | Direct |
| 1206J1000104KXT | Knowles Syfer | 3.770 | 1608-1038-1-ND | kr.5.64000 | Direct |
| 1206Y1000104KXT | Knowles Syfer | 14.367 | 1608-1059-1-ND | kr.6.72000 | Direct |
| C1206C104K1RACTU | KEMET | 101.562 | 399-C1206C104K1RACTUCT-ND | kr.1.59000 | Direct |
| C1206C104K1RALTU | KEMET | 10.762 | 399-C1206C104K1RALTUCT-ND | kr.3.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72280 | kr.36.14 |
| 100 | kr.0.63720 | kr.63.72 |
| 500 | kr.0.49388 | kr.246.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | kr.0.29232 | kr.87,696.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

