0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B104KCFZW6E

DigiKey Part Number
1276-7002-2-ND - Tape & Reel (TR)
1276-7002-1-ND - Cut Tape (CT)
1276-7002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B104KCFZW6E
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B104KCFZW6E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C104KAZ4AKYOCERA AVX25.802478-KGF31NR72A104KLCT-NDkr.1.84000Direct
1206J1000104KXTKnowles Syfer3.7701608-1038-1-NDkr.5.64000Direct
1206Y1000104KXTKnowles Syfer14.3671608-1059-1-NDkr.6.72000Direct
C1206C104K1RACTUKEMET101.562399-C1206C104K1RACTUCT-NDkr.1.59000Direct
C1206C104K1RALTUKEMET10.762399-C1206C104K1RALTUCT-NDkr.3.30000Direct
In-Stock: 623
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00200kr.10.02
50kr.0.72280kr.36.14
100kr.0.63720kr.63.72
500kr.0.49388kr.246.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.000kr.0.29232kr.87,696.00
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750