Direct

GRT21BC81C225KA02L | |
|---|---|
DigiKey Part Number | 490-12345-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT21BC81C225KA02L |
Description | CAP CER 2.2UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81C225KA02L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB4B1X6S1C225K055AC | TDK | 3.890 | 445-13254-1-ND | kr.1.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11897 | kr.3,356.91 |
| Unit Price without VAT: | kr.1.11897 |
|---|---|
| Unit Price with VAT: | kr.1.39871 |


