22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C220JBANFNC

DigiKey Part Number
1276-2606-2-ND - Tape & Reel (TR)
1276-2606-1-ND - Cut Tape (CT)
1276-2606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C220JBANFNC
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C220JBANFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21C220JBANNNCSamsung Electro-Mechanics167.5561276-1047-1-NDkr.0.63000Parametric Equivalent
C0805C220J5GACTUKEMET241.448399-C0805C220J5GACTUCT-NDkr.0.82000Direct
CC0805JRNPO9BN220YAGEO12.896311-1103-1-NDkr.0.63000Direct
KGM21BCG1H220JTKYOCERA AVX111.709478-KGM21BCG1H220JTCT-NDkr.0.63000Direct
C0805C220F5GACTUKEMET3.157399-C0805C220F5GACTUCT-NDkr.5.77000Upgrade
In-Stock: 114.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18760kr.9.38
100kr.0.16040kr.16.04
500kr.0.11576kr.57.88
1.000kr.0.10214kr.102.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08169kr.326.76
8.000kr.0.07412kr.592.96
12.000kr.0.07034kr.844.08
20.000kr.0.06615kr.1,323.00
28.000kr.0.06371kr.1,783.88
40.000kr.0.06135kr.2,454.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750