
C0805C220F5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C220F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C220F5GACTUCT-ND - Cut Tape (CT) 399-C0805C220F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220F5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.57000 | kr.5.57 |
10 | kr.3.30900 | kr.33.09 |
50 | kr.2.59200 | kr.129.60 |
100 | kr.2.31620 | kr.231.62 |
500 | kr.2.06388 | kr.1,031.94 |
1.000 | kr.1.93485 | kr.1,934.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.65603 | kr.6,624.12 |
8.000 | kr.1.51334 | kr.12,106.72 |
12.000 | kr.1.48514 | kr.17,821.68 |
20.000 | kr.1.47936 | kr.29,587.20 |
28.000 | kr.1.45294 | kr.40,682.32 |
40.000 | kr.1.44957 | kr.57,982.80 |
Unit Price without VAT: | kr.5.57000 |
---|---|
Unit Price with VAT: | kr.6.96250 |