CL21C220FBANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 60.879
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KEMET
In Stock: 4.413
Unit Price: kr.5.57000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.35337
Datasheet

Direct


KYOCERA AVX
In Stock: 5.923
Unit Price: kr.3.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66240
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.807
Unit Price: kr.2.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.47367
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C220FBANNNC

DigiKey Part Number
1276-2602-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C220FBANNNC
Description
CAP CER 22PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C220FBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.