1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C1R5CBANNNC

DigiKey Part Number
1276-2598-2-ND - Tape & Reel (TR)
1276-2598-1-ND - Cut Tape (CT)
1276-2598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C1R5CBANNNC
Description
CAP CER 1.5PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C1R5CBANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C159C1GACTUKEMET150399-C0805C159C1GACTUCT-NDkr.2.41000Upgrade
C0805C159C2GACTUKEMET3.800399-C0805C159C2GACTUCT-NDkr.2.73000Upgrade
In-Stock: 4.447
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45520kr.22.76
100kr.0.39750kr.39.75
500kr.0.30076kr.150.38
1.000kr.0.27084kr.270.84
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500