CL21C102JCC1PNC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 23.394
Unit Price: kr.1.27000
Datasheet
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C102JCC1PNC

DigiKey Part Number
1276-2577-2-ND - Tape & Reel (TR)
1276-2577-1-ND - Cut Tape (CT)
1276-2577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C102JCC1PNC
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C102JCC1PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21C102JBC1PNCSamsung Electro-Mechanics23.3941276-2575-1-NDkr.1.27000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85000kr.8.50
50kr.0.61000kr.30.50
100kr.0.53640kr.53.64
500kr.0.41198kr.205.99
1.000kr.0.37355kr.373.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31613kr.1,264.52
8.000kr.0.29482kr.2,358.56
12.000kr.0.28415kr.3,409.80
20.000kr.0.27233kr.5,446.60
28.000kr.0.26542kr.7,431.76
40.000kr.0.25877kr.10,350.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500