
CL21C102JBC1PNC | |
|---|---|
DigiKey Part Number | 1276-2575-2-ND - Tape & Reel (TR) 1276-2575-1-ND - Cut Tape (CT) 1276-2575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C102JBC1PNC |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C102JBC1PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71000 | kr.7.10 |
| 50 | kr.0.50340 | kr.25.17 |
| 100 | kr.0.44060 | kr.44.06 |
| 500 | kr.0.33476 | kr.167.38 |
| 1.000 | kr.0.30216 | kr.302.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25347 | kr.1,013.88 |
| 8.000 | kr.0.23540 | kr.1,883.20 |
| 12.000 | kr.0.22636 | kr.2,716.32 |
| 20.000 | kr.0.21634 | kr.4,326.80 |
| 28.000 | kr.0.21049 | kr.5,893.72 |
| 40.000 | kr.0.20486 | kr.8,194.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

