100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C101JCANNNC

DigiKey Part Number
1276-1261-2-ND - Tape & Reel (TR)
1276-1261-1-ND - Cut Tape (CT)
1276-1261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C101JCANNNC
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C101JCANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21C101JBANNNCSamsung Electro-Mechanics195.3411276-1014-1-NDkr.0.63000Similar
C0805C101J1GACTUKEMET115.376399-C0805C101J1GACTUCT-NDkr.0.70000Direct
CC0805JRNPO0BN101YAGEO5.699311-1485-1-NDkr.0.76000Direct
GRM2165C2A101JA01DMurata Electronics11.911490-1599-1-NDkr.1.01000Direct
C0805C101F1GACTUKEMET10.323399-C0805C101F1GACTUCT-NDkr.6.40000Upgrade
In-Stock: 161.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.15720kr.7.86
100kr.0.13440kr.13.44
500kr.0.09598kr.47.99
1.000kr.0.08426kr.84.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06684kr.267.36
8.000kr.0.06038kr.483.04
12.000kr.0.05716kr.685.92
20.000kr.0.05358kr.1,071.60
28.000kr.0.05150kr.1,442.00
40.000kr.0.04949kr.1,979.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750