
CL21C101JB61PNC | |
|---|---|
DigiKey Part Number | 1276-2567-2-ND - Tape & Reel (TR) 1276-2567-1-ND - Cut Tape (CT) 1276-2567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C101JB61PNC |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C101JB61PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C101JC61PNC | Samsung Electro-Mechanics | 50.313 | 1276-2569-1-ND | kr.0.70000 | Upgrade |
| 08055A101J4T2A | KYOCERA AVX | 22.582 | 478-KAM21BCG1H101JTCT-ND | kr.1.01000 | Direct |
| C0805C101J5GACAUTO | KEMET | 39.369 | 399-6916-1-ND | kr.1.08000 | Direct |
| 08051A101J4T4A | KYOCERA AVX | 49.350 | 478-KAM21BCG2A101JMCT-ND | kr.1.39000 | Upgrade |
| C0805C101J1GACAUTO | KEMET | 7.425 | 399-6915-1-ND | kr.0.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 50 | kr.0.22700 | kr.11.35 |
| 100 | kr.0.19530 | kr.19.53 |
| 500 | kr.0.14214 | kr.71.07 |
| 1.000 | kr.0.12591 | kr.125.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10166 | kr.406.64 |
| 8.000 | kr.0.09268 | kr.741.44 |
| 12.000 | kr.0.08818 | kr.1,058.16 |
| 20.000 | kr.0.08321 | kr.1,664.20 |
| 28.000 | kr.0.08031 | kr.2,248.68 |
| 40.000 | kr.0.07751 | kr.3,100.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

