CL21B471KDCNFNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 40.036
Unit Price: kr.2.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.35337
Datasheet

Direct


KYOCERA AVX
In Stock: 44.970
Unit Price: kr.1.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.70050
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.003
Unit Price: kr.1.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.0.90000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B471KDCNFNC

DigiKey Part Number
1276-2517-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B471KDCNFNC
Description
CAP CER 470PF 200V X7R 0805
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B471KDCNFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.