Upgrade
Upgrade
Direct
Parametric Equivalent



C0805C471J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471J2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C471J2RACTU |
Description | CAP CER 470PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C471G2GACTU | KEMET | 0 | 399-C0805C471G2GACTUTR-ND | kr.1.33012 | Upgrade |
| C0805C471J2GACTU | KEMET | 32.661 | 399-C0805C471J2GACTUCT-ND | kr.2.35000 | Upgrade |
| KGM21NR72D471JT | KYOCERA AVX | 11.003 | 478-KGM21NR72D471JTCT-ND | kr.2.03000 | Direct |
| 0805B471J201CT | Walsin Technology Corporation | 0 | 1292-0805B471J201CTTR-ND | kr.0.07020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71828 | kr.2,873.12 |
| Unit Price without VAT: | kr.0.71828 |
|---|---|
| Unit Price with VAT: | kr.0.89785 |




