CL21B333JBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 7.289
Unit Price: kr.2.66000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.20395
Datasheet

Direct


KYOCERA AVX
In Stock: 126.057
Unit Price: kr.1.33000
Datasheet

Upgrade


KEMET
In Stock: 6.364
Unit Price: kr.2.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.217
Unit Price: kr.1.78000
Datasheet

Similar


Würth Elektronik
In Stock: 6.965
Unit Price: kr.0.70000
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B333JBANNNC

DigiKey Part Number
1276-2505-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B333JBANNNC
Description
CAP CER 0.033UF 50V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B333JBANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C333J5RACTUKEMET7.289399-C0805C333J5RACTUCT-NDkr.2.66000Direct
KGM21NR71H333JMKYOCERA AVX0478-KGM21NR71H333JMTR-NDkr.0.20395Direct
KGM21NR71H333JTKYOCERA AVX126.057478-KGM21NR71H333JTCT-NDkr.1.33000Direct
C0805C333J1RACTUKEMET6.364399-C0805C333J1RACTUCT-NDkr.2.73000Upgrade
KGM21AR72A333JUKYOCERA AVX7.217478-KGM21AR72A333JUCT-NDkr.1.78000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes