2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B225KOFNFNE

DigiKey Part Number
1276-2956-2-ND - Tape & Reel (TR)
1276-2956-1-ND - Cut Tape (CT)
1276-2956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B225KOFNFNE
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B225KOFNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B225KAFNNNESamsung Electro-Mechanics302.8151276-2954-1-NDkr.0.76000Upgrade
CL21B225KOFNNNESamsung Electro-Mechanics67.3051276-1162-1-NDkr.0.76000Parametric Equivalent
0805YC225KAT2AKYOCERA AVX73.746478-KGM21AR71C225KUCT-NDkr.1.97000Direct
C2012X7R1C225K085ABTDK3.703445-14531-1-NDkr.1.27000Direct
C2012X7R1C225K125ABTDK199.580445-1420-1-NDkr.1.14000Direct
In-Stock: 136.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.47600kr.4.76
50kr.0.33220kr.16.61
100kr.0.28850kr.28.85
500kr.0.21442kr.107.21
1.000kr.0.19166kr.191.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.17299kr.345.98
4.000kr.0.15766kr.630.64
6.000kr.0.14998kr.899.88
10.000kr.0.14149kr.1,414.90
14.000kr.0.13653kr.1,911.42
20.000kr.0.13176kr.2,635.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500