2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B222JBANNNC

DigiKey Part Number
1276-2478-2-ND - Tape & Reel (TR)
1276-2478-1-ND - Cut Tape (CT)
1276-2478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B222JBANNNC
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B222JBANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B222KBANNNCSamsung Electro-Mechanics144.4841276-1171-1-NDkr.0.63000Similar
C0805C222J5RACTUKEMET12.182399-C0805C222J5RACTUCT-NDkr.2.28000Direct
C0805C222J1RACTUKEMET2.047399-C0805C222J1RACTUCT-NDkr.2.54000Upgrade
C0805C222J2RACTUKEMET16399-C0805C222J2RACTUCT-NDkr.2.92000Upgrade
KGM21NR72A222JTKYOCERA AVX8.120478-KGM21NR72A222JTCT-NDkr.1.08000Upgrade
In-Stock: 100.848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17620kr.8.81
100kr.0.15090kr.15.09
500kr.0.10866kr.54.33
1.000kr.0.09567kr.95.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07629kr.305.16
8.000kr.0.06912kr.552.96
12.000kr.0.06553kr.786.36
20.000kr.0.06157kr.1,231.40
28.000kr.0.05925kr.1,659.00
40.000kr.0.05702kr.2,280.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750