2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A222JT

DigiKey Part Number
478-KGM21NR72A222JTTR-ND - Tape & Reel (TR)
478-KGM21NR72A222JTCT-ND - Cut Tape (CT)
478-KGM21NR72A222JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A222JT
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A222JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR72D222JTKYOCERA AVX7.831478-KGM21NR72D222JTCT-NDkr.2.22000Upgrade
C0805C222J1RACTUKEMET2.047399-C0805C222J1RACTUCT-NDkr.2.54000Direct
CC0805JRX7R0BB222YAGEO2.073311-4263-1-NDkr.1.08000Direct
C0805C222G1GACTUKEMET11.152399-C0805C222G1GACTUCT-NDkr.8.24000Upgrade
C0805C222J1GACTUKEMET13.308399-C0805C222J1GACTUCT-NDkr.3.36000Upgrade
In-Stock: 8.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43880kr.21.94
100kr.0.38290kr.38.29
500kr.0.28962kr.144.81
1.000kr.0.26076kr.260.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21764kr.870.56
8.000kr.0.20164kr.1,613.12
12.000kr.0.19363kr.2,323.56
20.000kr.0.18476kr.3,695.20
28.000kr.0.17958kr.5,028.24
40.000kr.0.17459kr.6,983.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000