10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KPQNNWE

DigiKey Part Number
1276-CL21B106KPQNNWETR-ND - Tape & Reel (TR)
1276-CL21B106KPQNNWECT-ND - Cut Tape (CT)
1276-CL21B106KPQNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B106KPQNNWE
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B106KPQNNWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B106KPQNFNESamsung Electro-Mechanics1.141.3731276-2934-1-NDkr.1.46000Parametric Equivalent
CL21B106KPQNNNESamsung Electro-Mechanics1.057.7371276-1764-1-NDkr.1.08000Parametric Equivalent
CL21B106KPQNNNGSamsung Electro-Mechanics238.9721276-6473-1-NDkr.1.08000Parametric Equivalent
0805ZC106KAT4AKYOCERA AVX39.051478-KGM21AR71A106KLCT-NDkr.2.16000Direct
885012207026Würth Elektronik9.519732-7658-1-NDkr.2.28000Parametric Equivalent
In-Stock: 1.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.74200kr.7.42
50kr.0.52740kr.26.37
100kr.0.46160kr.46.16
500kr.0.35188kr.175.94
1.000kr.0.31801kr.318.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.28765kr.575.30
4.000kr.0.26492kr.1,059.68
6.000kr.0.25356kr.1,521.36
10.000kr.0.24097kr.2,409.70
14.000kr.0.23361kr.3,270.54
20.000kr.0.22654kr.4,530.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750