1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KOFNNWE

DigiKey Part Number
1276-2931-2-ND - Tape & Reel (TR)
1276-2931-1-ND - Cut Tape (CT)
1276-2931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KOFNNWE
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KOFNNWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B105KAFNFNESamsung Electro-Mechanics179.0961276-2926-1-NDkr.0.63000Upgrade
CL21B105KAFNNNESamsung Electro-Mechanics571.7601276-1066-1-NDkr.0.63000Upgrade
CL21B105KAFNNNGSamsung Electro-Mechanics478.5551276-6469-1-NDkr.0.63000Upgrade
CL21B105KBFNFNESamsung Electro-Mechanics118.3131276-2928-1-NDkr.0.76000Upgrade
CL21B105KBFNNNESamsung Electro-Mechanics2.721.2581276-1029-1-NDkr.0.76000Upgrade
In-Stock: 164.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22320kr.11.16
100kr.0.19150kr.19.15
500kr.0.13948kr.69.74
1.000kr.0.12357kr.123.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.11045kr.220.90
4.000kr.0.09967kr.398.68
6.000kr.0.09429kr.565.74
10.000kr.0.08833kr.883.30
14.000kr.0.08485kr.1,187.90
20.000kr.0.08150kr.1,630.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750