
CL21B105KAFNNNG | |
|---|---|
DigiKey Part Number | 1276-6469-2-ND - Tape & Reel (TR) 1276-6469-1-ND - Cut Tape (CT) 1276-6469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KAFNNNG |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KAFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18390 | kr.18.39 |
| 500 | kr.0.13352 | kr.66.76 |
| 1.000 | kr.0.11818 | kr.118.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.09918 | kr.297.54 |
| 6.000 | kr.0.08993 | kr.539.58 |
| 9.000 | kr.0.08532 | kr.767.88 |
| 15.000 | kr.0.08019 | kr.1,202.85 |
| 21.000 | kr.0.07720 | kr.1,621.20 |
| 30.000 | kr.0.07432 | kr.2,229.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

