1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KOF4PNE

DigiKey Part Number
1276-2929-2-ND - Tape & Reel (TR)
1276-2929-1-ND - Cut Tape (CT)
1276-2929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KOF4PNE
Description
CAP CER 1UF 16V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KOF4PNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B105KOFVPNESamsung Electro-Mechanics372.8021276-6847-1-NDkr.1.01000MFR Recommended
0805YC105K4Z2AKYOCERA AVX108478-KAF21KR71C105KUCT-NDkr.1.78000Direct
GCJ219R71C105KA01DMurata Electronics262.156490-5800-1-NDkr.1.84000Direct
C0805X105K3RACAUTOKEMET11.335399-6996-1-NDkr.7.61000Upgrade
In-Stock: 99.630
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40700kr.20.35
100kr.0.35500kr.35.50
500kr.0.26666kr.133.33
1.000kr.0.23959kr.239.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.21731kr.434.62
4.000kr.0.19898kr.795.92
6.000kr.0.18982kr.1,138.92
10.000kr.0.17968kr.1,796.80
14.000kr.0.17375kr.2,432.50
20.000kr.0.16805kr.3,361.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250