0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KBF5PNE

DigiKey Part Number
1276-6987-2-ND - Tape & Reel (TR)
1276-6987-1-ND - Cut Tape (CT)
1276-6987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104KBF5PNE
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KBF5PNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B104KBFXPJESamsung Electro-Mechanics18.7811276-CL21B104KBFXPJECT-NDkr.1.52000Direct
CL21B104KBFWPNESamsung Electro-Mechanics41.3771276-6506-1-NDkr.0.95000MFR Recommended
08055C104K4T2AKYOCERA AVX16.297478-KAM21BR71H104KTCT-NDkr.0.89000Direct
08055C104K4T4AKYOCERA AVX14.712478-KAM21BR71H104KMCT-NDkr.0.89000Direct
AC0805KKX7R9BB104YAGEO8.14313-AC0805KKX7R9BB104CT-NDkr.1.33000Direct
In-Stock: 44.284
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37920kr.18.96
100kr.0.32970kr.32.97
500kr.0.24700kr.123.50
1.000kr.0.22146kr.221.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.20054kr.401.08
4.000kr.0.18334kr.733.36
6.000kr.0.17473kr.1,048.38
10.000kr.0.16520kr.1,652.00
14.000kr.0.15963kr.2,234.82
20.000kr.0.15427kr.3,085.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750