0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KBFXPJE

DigiKey Part Number
1276-CL21B104KBFXPJETR-ND - Tape & Reel (TR)
1276-CL21B104KBFXPJECT-ND - Cut Tape (CT)
1276-CL21B104KBFXPJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104KBFXPJE
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KBFXPJE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.87500kr.8.75
50kr.0.62640kr.31.32
100kr.0.55030kr.55.03
500kr.0.42338kr.211.69
1.000kr.0.38414kr.384.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.35197kr.703.94
4.000kr.0.32548kr.1,301.92
6.000kr.0.31224kr.1,873.44
10.000kr.0.29755kr.2,975.50
14.000kr.0.28897kr.4,045.58
20.000kr.0.28072kr.5,614.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000