CL21B104KBCWPNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 83.065
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 44.284
Unit Price: kr.0.95000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KBCWPNL

DigiKey Part Number
1276-CL21B104KBCWPNLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B104KBCWPNL
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B104KBC5PNCSamsung Electro-Mechanics01276-2443-2-NDkr.0.00000Parametric Equivalent
CL21B104KBC5PNLSamsung Electro-Mechanics83.0651276-7000-1-NDkr.1.39000Parametric Equivalent
CL21B104KBF5PNESamsung Electro-Mechanics44.2841276-6987-1-NDkr.0.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.000kr.0.20832kr.62,496.00
Unit Price without VAT:kr.0.20832
Unit Price with VAT:kr.0.26040