Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21A106MPFNNNG | |
|---|---|
DigiKey Part Number | CL21A106MPFNNNG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21A106MPFNNNG |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106MPFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A106KACLRNC | Samsung Electro-Mechanics | 43.290 | 1276-2397-1-ND | kr.3.36000 | Upgrade |
| CL21A106KAFN3NE | Samsung Electro-Mechanics | 21.590 | 1276-2890-1-ND | kr.1.20000 | Upgrade |
| CL21A106KAYNNNE | Samsung Electro-Mechanics | 16.907 | 1276-2891-1-ND | kr.1.01000 | Upgrade |
| CL21A106KAYNNNG | Samsung Electro-Mechanics | 164.238 | 1276-6454-1-ND | kr.1.01000 | Upgrade |
| CL21A106KOCLRNC | Samsung Electro-Mechanics | 274.632 | 1276-2399-1-ND | kr.0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | kr.0.11129 | kr.33,387.00 |
| Unit Price without VAT: | kr.0.11129 |
|---|---|
| Unit Price with VAT: | kr.0.13911 |


