10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KAYNNNG

DigiKey Part Number
1276-6454-2-ND - Tape & Reel (TR)
1276-6454-1-ND - Cut Tape (CT)
1276-6454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KAYNNNG
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KAYNNNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.56400kr.5.64
50kr.0.39680kr.19.84
100kr.0.34620kr.34.62
500kr.0.25956kr.129.78
1.000kr.0.23306kr.233.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20037kr.601.11
6.000kr.0.18439kr.1,106.34
9.000kr.0.17639kr.1,587.51
15.000kr.0.16754kr.2,513.10
21.000kr.0.16236kr.3,409.56
30.000kr.0.15739kr.4,721.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250