10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KQFNNNE

DigiKey Part Number
1276-1122-2-ND - Tape & Reel (TR)
1276-1122-1-ND - Cut Tape (CT)
1276-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KQFNNNE
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KQFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A106KACLRNCSamsung Electro-Mechanics43.2901276-2397-1-NDkr.3.36000Upgrade
CL21A106KAFN3NESamsung Electro-Mechanics21.5901276-2890-1-NDkr.1.20000Upgrade
CL21A106KAYNNNGSamsung Electro-Mechanics174.9311276-6454-1-NDkr.1.01000Upgrade
CL21A106KOQNNNESamsung Electro-Mechanics2.016.2571276-1096-1-NDkr.0.63000Upgrade
CL21A106KOQNNNGSamsung Electro-Mechanics1.146.1981276-6455-1-NDkr.0.63000Upgrade
In-Stock: 239.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.35500kr.3.55
50kr.0.24480kr.12.24
100kr.0.21110kr.21.11
500kr.0.15444kr.77.22
1.000kr.0.13713kr.137.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.12284kr.245.68
4.000kr.0.11113kr.444.52
6.000kr.0.10527kr.631.62
10.000kr.0.09878kr.987.80
14.000kr.0.09500kr.1,330.00
20.000kr.0.09135kr.1,827.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750