
CL10X106MP8NRNC | |
|---|---|
DigiKey Part Number | 1276-2383-2-ND - Tape & Reel (TR) 1276-2383-1-ND - Cut Tape (CT) 1276-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X106MP8NRNC |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10X106MP8NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1A106M080AC | TDK | 84.784 | 445-9019-1-ND | kr.2.41000 | Direct |
| GRM188C81A106MA73D | Murata Electronics | 94 | 490-7197-1-ND | kr.1.52000 | Direct |
| GRM188C81C106MA73D | Murata Electronics | 1.111.588 | 490-7198-1-ND | kr.1.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.07140 | kr.53.57 |
| 100 | kr.0.95290 | kr.95.29 |
| 500 | kr.0.75408 | kr.377.04 |
| 1.000 | kr.0.69265 | kr.692.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60061 | kr.2,402.44 |
| 8.000 | kr.0.56643 | kr.4,531.44 |
| 12.000 | kr.0.54931 | kr.6,591.72 |
| 20.000 | kr.0.53034 | kr.10,606.80 |
| 28.000 | kr.0.51925 | kr.14,539.00 |
| 40.000 | kr.0.50858 | kr.20,343.20 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

