10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1A106M080AC

DigiKey Part Number
445-9019-2-ND - Tape & Reel (TR)
445-9019-1-ND - Cut Tape (CT)
445-9019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1A106M080AC
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1A106M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43300kr.14.33
50kr.1.05380kr.52.69
100kr.0.93710kr.93.71
500kr.0.74166kr.370.83
1.000kr.0.68130kr.681.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57395kr.2,295.80
8.000kr.0.54131kr.4,330.48
12.000kr.0.52496kr.6,299.52
20.000kr.0.50685kr.10,137.00
28.000kr.0.49626kr.13,895.28
40.000kr.0.48607kr.19,442.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250