Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

CL10C470JB8NNND | |
|---|---|
DigiKey Part Number | CL10C470JB8NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C470JB8NNND |
Description | CAP CER 47PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C470JB8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C470FB8NNNC | Samsung Electro-Mechanics | 0 | 1276-2293-2-ND | kr.0.13775 | Upgrade |
| CL10C470JC8NNNC | Samsung Electro-Mechanics | 71.926 | 1276-2299-1-ND | kr.0.63000 | Upgrade |
| CL10C470JB81PNC | Samsung Electro-Mechanics | 83.585 | 1276-2295-1-ND | kr.0.63000 | Parametric Equivalent |
| CL10C470JB8NFNC | Samsung Electro-Mechanics | 0 | 1276-2297-2-ND | kr.0.04617 | Parametric Equivalent |
| CL10C470JB8NNNC | Samsung Electro-Mechanics | 1.543.488 | 1276-1037-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03450 | kr.1,725.00 |
| Unit Price without VAT: | kr.0.03450 |
|---|---|
| Unit Price with VAT: | kr.0.04313 |







