47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608NP01H470J080AA

DigiKey Part Number
445-14081-2-ND - Tape & Reel (TR)
445-14081-1-ND - Cut Tape (CT)
445-14081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP01H470J080AA
Description
CAP CER 47PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H470J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60300kr.6.03
50kr.0.42300kr.21.15
100kr.0.36920kr.36.92
500kr.0.27794kr.138.97
1.000kr.0.24999kr.249.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20212kr.808.48
8.000kr.0.18703kr.1,496.24
12.000kr.0.17947kr.2,153.64
20.000kr.0.17110kr.3,422.00
28.000kr.0.16621kr.4,653.88
40.000kr.0.16151kr.6,460.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250