Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C3R9CB8NNNL | |
|---|---|
DigiKey Part Number | CL10C3R9CB8NNNL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C3R9CB8NNNL |
Description | CAP CER 3.9PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C3R9CB8NNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H3R9CT | KYOCERA AVX | 6.434 | 478-KGM15ACG1H3R9CT-ND | kr.1.20000 | Direct |
| 06031A3R9CA12A | KYOCERA AVX | 0 | 06031A3R9CA12A-ND | kr.6.73625 | Upgrade |
| C0603C399C1GACTU | KEMET | 3.111 | 399-C0603C399C1GACTUCT-ND | kr.2.54000 | Upgrade |
| KGM15ACG2A3R9CM | KYOCERA AVX | 0 | 478-KGM15ACG2A3R9CMTR-ND | kr.0.22413 | Upgrade |
| KGM15ACG2A3R9CT | KYOCERA AVX | 19.424 | 478-KGM15ACG2A3R9CT-ND | kr.1.27000 | Upgrade |








