
C0603C399C5GACTU | |
|---|---|
DigiKey Part Number  | 399-C0603C399C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C399C5GACTUCT-ND - Cut Tape (CT) 399-C0603C399C5GACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C399C5GACTU  | 
Description  | CAP CER 3.9PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C399C5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 | 
| 10 | kr.1.29300 | kr.12.93 | 
| 50 | kr.0.94600 | kr.47.30 | 
| 100 | kr.0.84030 | kr.84.03 | 
| 500 | kr.0.66278 | kr.331.39 | 
| 1.000 | kr.0.60787 | kr.607.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.52567 | kr.2,102.68 | 
| 8.000 | kr.0.49513 | kr.3,961.04 | 
| 12.000 | kr.0.47984 | kr.5,758.08 | 
| 20.000 | kr.0.46290 | kr.9,258.00 | 
| 28.000 | kr.0.45299 | kr.12,683.72 | 
| 40.000 | kr.0.44346 | kr.17,738.40 | 
| 48.000 | kr.0.43895 | kr.21,069.60 | 
| 96.000 | kr.0.42374 | kr.40,679.04 | 
| 100.000 | kr.0.42294 | kr.42,294.00 | 
| Unit Price without VAT: | kr.2.18000 | 
|---|---|
| Unit Price with VAT: | kr.2.72500 | 

