Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C331JC8NNNC | |
|---|---|
DigiKey Part Number | 1276-2274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C331JC8NNNC |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C331JC8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C331JC8NNWC | Samsung Electro-Mechanics | 0 | 1276-CL10C331JC8NNWCTR-ND | kr.0.06289 | Parametric Equivalent |
| C1608NP02A331J080AA | TDK | 7.375 | 445-14121-1-ND | kr.1.20000 | Direct |
| KGM15ACG2A331JM | KYOCERA AVX | 0 | 478-KGM15ACG2A331JMTR-ND | kr.0.40654 | Direct |
| KGM15ACG2A331JT | KYOCERA AVX | 17.913 | 478-KGM15ACG2A331JTCT-ND | kr.1.97000 | Direct |
| C1608C0G2E331J080AA | TDK | 115.708 | 445-2317-1-ND | kr.0.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400.000 | kr.0.05802 | kr.23,208.00 |
| Unit Price without VAT: | kr.0.05802 |
|---|---|
| Unit Price with VAT: | kr.0.07253 |










