
CL10C2R4CB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2255-2-ND - Tape & Reel (TR) 1276-2255-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10C2R4CB8NNNC |
Description | CAP CER 2.4PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C2R4CB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 100 | kr.0.13890 | kr.13.89 |
| 1.000 | kr.0.08768 | kr.87.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06392 | kr.255.68 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

