
06031A2R4CAT2A | |
---|---|
DigiKey Part Number | 478-10199-2-ND - Tape & Reel (TR) 478-10199-1-ND - Cut Tape (CT) 478-10199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A2R4CAT2A |
Description | CAP CER 2.4PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A2R4CAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.70400 | kr.7.04 |
50 | kr.0.49920 | kr.24.96 |
100 | kr.0.43710 | kr.43.71 |
500 | kr.0.36608 | kr.183.04 |
1.000 | kr.0.30093 | kr.300.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.25803 | kr.1,032.12 |
8.000 | kr.0.19099 | kr.1,527.92 |
12.000 | kr.0.19000 | kr.2,280.00 |
20.000 | kr.0.18885 | kr.3,777.00 |
28.000 | kr.0.18817 | kr.5,268.76 |
40.000 | kr.0.18750 | kr.7,500.00 |
48.000 | kr.0.18717 | kr.8,984.16 |
96.000 | kr.0.18605 | kr.17,860.80 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |