CL10C150JC8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 2.163
Unit Price: kr.0.63000
Datasheet

Direct


KEMET
In Stock: 728
Unit Price: kr.1.65000
Datasheet

Direct


TDK
In Stock: 7.198
Unit Price: kr.1.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.06852
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.09520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.03255
Datasheet

Upgrade


KEMET
In Stock: 8.404
Unit Price: kr.1.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23.203
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.963
Unit Price: kr.2.54000
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C150JC8NNNC

DigiKey Part Number
1276-2192-2-ND - Tape & Reel (TR)
1276-2192-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL10C150JC8NNNC
Description
CAP CER 15PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C150JC8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012006074Würth Elektronik2.163732-12051-1-NDkr.0.63000Direct
C0603C150J1GACTUKEMET728399-C0603C150J1GACTUCT-NDkr.1.65000Direct
C1608NP02A150J080AATDK7.198445-14110-1-NDkr.1.20000Direct
KGM15ACG2A150JMKYOCERA AVX0478-KGM15ACG2A150JMTR-NDkr.0.06852Direct
KGM15ACG2A150JTKYOCERA AVX0478-KGM15ACG2A150JTCT-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes