Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

KGM15ACG2A150JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A150JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A150JM |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A150JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A150FT | KYOCERA AVX | 23.203 | 478-KGM15ACG2A150FTCT-ND | kr.2.66000 | Upgrade |
| KGM15ACG2A150GT | KYOCERA AVX | 6.963 | 478-KGM15ACG2A150GTCT-ND | kr.2.54000 | Upgrade |
| 06031A150J4T4A | KYOCERA AVX | 0 | 478-KAM15ACG2A150JMTR-ND | kr.0.20230 | Parametric Equivalent |
| KAM15ACG2A150JT | KYOCERA AVX | 0 | 478-KAM15ACG2A150JTCT-ND | kr.1.20000 | Parametric Equivalent |
| KGM15ACG2A150JT | KYOCERA AVX | 0 | 478-KGM15ACG2A150JTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.06852 | kr.2,055.60 |
| Unit Price without VAT: | kr.0.06852 |
|---|---|
| Unit Price with VAT: | kr.0.08565 |








