CL10C102FB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7.390
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 5.093
Unit Price: kr.5.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 108.686
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34.483
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7.922
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.48510
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 13.119
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C102FB8NNNC

DigiKey Part Number
1276-6824-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C102FB8NNNC
Description
CAP CER 1000PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C102FB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.