AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FRNPO9BN102

DigiKey Part Number
13-AC0603FRNPO9BN102TR-ND - Tape & Reel (TR)
13-AC0603FRNPO9BN102CT-ND - Cut Tape (CT)
13-AC0603FRNPO9BN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FRNPO9BN102
Description
CAP CER 1000PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603FRNPO9BN102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.81300kr.8.13
50kr.0.58120kr.29.06
100kr.0.51070kr.51.07
500kr.0.39244kr.196.22
1.000kr.0.35590kr.355.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30114kr.1,204.56
8.000kr.0.27158kr.2,172.64
12.000kr.0.25690kr.3,082.80
20.000kr.0.25546kr.5,109.20
28.000kr.0.24132kr.6,756.96
40.000kr.0.24050kr.9,620.00
48.000kr.0.24011kr.11,525.28
96.000kr.0.23372kr.22,437.12
100.000kr.0.23319kr.23,319.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250